Paulmann 95598 URail high voltage rail light 4 W LED black matt spotlight

MPN
95598
Brand
Paulmann
EAN-13
4000870955987
Order Code
17-1740
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £30.29 £25.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Paulmann 95598 is a high voltage rail light spotlight designed with a 4 W LED in a black matt finish. As an innovative addition to the URail system, this product provides efficient and focused illumination, suitable for both residential and commercial environments where precise lighting is required. The spotlight offers reliable performance with optimal thermal management and durability, ensuring a long lifespan and minimal maintenance. Typically used in applications such as galleries, retail spaces, and modern office settings, this spotlight delivers versatility and precision, allowing for customisable lighting arrangements in sophisticated architectural designs.
Type High voltage mounting rail light
Bulb Type LED (monochrome)
Colour Black (matt)
Colour Temperature 4000K
Diameter 43mm
Dimensions (Ø x H) 43 mm x 188 mm
Dimmable Yes
Height 188mm
IP Rating IP20
Lifespan 30000h
Luminous Flux 170lm
Material Metal
No. of bulbs 1
Operating Voltage 230V
Power 4W
Product Type High voltage mounting rail light
Protection Class II
Rating per bulb 4W
Total luminous flux 170lm
Weight 0.20kg

Reviews

Be the first to submit a review

Trustpilot