Paulmann 95462 URail mounting rail light Chrome matt 30W LED GU10 High voltage

MPN
95462
Brand
Paulmann
EAN-13
4000870954621
Order Code
17-1738
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £88.53 £75.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 13/10/2026

Paulmann 95462 is a lighting solution designed for use with the URail system. Featuring a chrome matt finish, this mounting rail light operates at 30W with an LED GU10 fitment, ensuring compatibility with high-voltage environments. It is engineered for efficient illumination in architectural and interior design projects where precise light positioning and a modern aesthetic are required. The model, also known as 2635863 - Paulmann 95462, is suitable for applications such as office spaces, showrooms, and contemporary residential settings where directional lighting is essential. Its robust design and high-quality materials make it a reliable component for installations demanding both functionality and style.
Type High voltage mounting rail light
Base GU10
Bulb Type LED (monochrome)
Colour Chrome, Chrome (matt)
Material Metal
Max. Length 1.2m
No. of bulbs 3
Operating Voltage 230V
Power 30W
Product Type High voltage mounting rail light
Rating per bulb 10W

Reviews

Be the first to submit a review

Trustpilot