Paulmann 95632 Luxe URail high voltage rail light GU10 white spotlights

MPN
95632
Brand
Paulmann
EAN-13
4000870956328
Order Code
17-1742
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £18.90 £16.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 114 in stock

Paulmann 95632 presents a sophisticated high voltage rail lighting solution with the Luxe URail GU10 white spotlights. This product, also referred to by the alternate description 3220095, features a sleek design that integrates seamlessly with various interior lighting systems. Engineered for precision and reliability, the spotlights utilise GU10 sockets, facilitating straightforward installation and maintenance. The fixture is particularly well-suited for commercial and residential spaces where directed lighting is paramount, such as retail environments and domestic living areas. Its compatibility with URail installations allows for versatile configurations, making it an ideal choice for those seeking both efficiency and adaptability in high-quality lighting systems.
Type High voltage mounting rail light
Base GU10
Colour Signal white
Dimensions (L x W x H) 65 x 90 x 163 mm
Height 163mm
IP Rating IP20
Length 65mm
No. of bulbs 1
Operating Voltage 230V
Product Type High voltage mounting rail light
Protection Class II
Width 90mm

Reviews

Be the first to submit a review

Trustpilot