Paulmann 96808 URail Spotlight Black matt Chrome Built-in LED 6W High voltage

MPN
96808
Brand
Paulmann
EAN-13
4000870968086
Order Code
17-1750
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £63.70 £54.15
10+ £52.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Paulmann 96808, also known as Paulmann 96808 URail Spotlight Black matt Chrome Built-in LED 6W High voltage, is a versatile lighting solution that integrates seamlessly into URail systems, providing efficient illumination with high voltage requirements. Engineered with an energy-efficient 6-watt built-in LED, the spotlight features a sleek black matt and chrome finish, offering both aesthetic appeal and robust performance. This spotlight is designed to deliver focused lighting, making it suitable for both residential and commercial environments, particularly in applications where precision lighting is essential, such as in retail displays or task lighting in workspaces. The product's compatibility with URail systems allows for flexible installation and configuration, catering to diverse lighting needs while maintaining efficient energy consumption.
Type High voltage mounting rail light
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Colour Temperature 2700K
Diameter 87mm
Dimensions (Ø) 87mm
Dimmable Yes
IP Rating IP20
Lifespan 30000
Luminous Flux 580lm
Material Metal
Max. Length 130cm
No. of bulbs 1
Operating Voltage 230V
Pendulum length (max.) 130.00cm
Power 6W
Product Type High voltage mounting rail light
Protection Class II
Rating per bulb 6W
Total luminous flux 580lm

Reviews

Be the first to submit a review

Trustpilot