Paulmann 95631 Luxe High voltage rail light GU10 Chrome matt URail Spotlight

MPN
95631
Brand
Paulmann
EAN-13
4000870956311
Order Code
17-1741
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £18.89 £16.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 87 in stock

Paulmann 95631 Luxe High Voltage Rail Light featuring a GU10 fitting, designed by Paulmann as part of their URail Spotlight range. This chrome matte finish fixture, alternatively known by the part number 3305726, is engineered to provide efficient and directed lighting suitable for both residential and commercial environments. Harnessing high voltage technology, it integrates seamlessly into existing rail systems, making it an ideal choice for applications requiring flexible spotlight positioning, such as gallery lighting, tailored modular lighting setups, and dynamic retail displays. Its robust build ensures compatibility with diverse architectural contexts, while maintaining electrical safety standards essential for high-performance lighting solutions.
Type High voltage mounting rail light
Base GU10
Colour Chrome (matt)
Depth 65mm
Dimensions (W x H x D) 90 x 163 x 65 mm
External length 65mm
External Width 90mm
Height 163mm
IP Rating IP20
Lifespan 30000
No. of lights 1
No. of bulbs 1
No. of lights 1
No. of lights (max.) 1
Operating Voltage 230V
Pendulum length (max.) 163cm
Product Type High voltage mounting rail light
Protection Class II
Width 90mm

Reviews

Be the first to submit a review

Trustpilot