Paulmann 94880 URail Mounting Rail Light LED Signal White GU10 10W Monochrome

MPN
94880
Brand
Paulmann
EAN-13
4000870948804
Order Code
17-1736
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £30.05 £25.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 38 availableBack-order availability date - 13/10/2026

Paulmann 94880 is identified by its alternate description, 3220124 - Paulmann 94880. This URail mounting rail light features a LED signal white GU10 with a power rating of 10 watts, providing a monochrome light source. Designed for precision in lighting arrangements, the product's key attributes include efficient energy use and robust performance suitable for varied lighting applications. Common engineering applications for this product include use in residential and commercial settings where focused and reliable illumination is essential, such as galleries and display areas. Its engineering design targets those in need of a flexible and high-quality rail lighting solution.
Type High voltage mounting rail light
Base GU10
Bulb Type LED (monochrome)
Colour Signal white
Dimensions (L x W x H) 9 cm x 65 mm x 182 mm
Height 182mm
Length 9cm
Material Metal
No. of bulbs 1
Operating Voltage 230V
Power 10W
Product Type High voltage mounting rail light
Protection Class II
Rating per bulb 10W
Width 65mm

Reviews

Be the first to submit a review

Trustpilot