Paulmann 96809 Topa Ceiling URail LED Spotlight High voltage mounting rail

MPN
96809
Brand
Paulmann
EAN-13
4000870968093
Order Code
17-1751
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £46.87 £39.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Paulmann 96809 refers to the Paulmann Topa Ceiling URail LED Spotlight, designed for high voltage mounting rail applications. As also known under the alternate description 2568634, this spotlight features an integrated LED that ensures optimal energy efficiency and longevity, providing reliable illumination for both residential and commercial environments. The modular design works seamlessly with the URail system, offering flexibility in lighting design and installation. Its durable construction is suitable for a variety of engineering applications where precise and consistent lighting is crucial, such as architectural lighting projects, retail space layout, and exhibition displays.
Type High voltage mounting rail light
Base LED
Bulb Type LED (monochrome)
Colour Chrome
Colour Temperature 4000K
Diameter 80mm
Dimensions (Ø x H) 80 mm x 73 mm
Height 73mm
IP Rating IP20
Lifespan 30000
Luminous Flux 420lm
Material Metal
No. of bulbs 1
Operating Voltage 230V
Product Type High voltage mounting rail light
Protection Class II
Total luminous flux 420lm
Width 80mm

Reviews

Be the first to submit a review

Trustpilot