Parat 535500171 Silver KingSize Roll XL Trolley Box Sturdy 50 Tools |
10-1572
|
|
Despatched within 4 working days - 50 in stock
|
1+ £243.25
Price per unit Ex VAT
|
400mm |
250mm |
490mm |
ABS plastic, Aluminium |
(W x H x D) 490 x 400 x 250 mm |
|
360cm |
|
470cm |
195cm |
|
|
33l |
6.1kg |
Trolley box (empty) |
Black |
Parat 689500171 Classic KingSize Roll neo Trolley Box Anti-Slip X-ABS |
10-1628
|
|
Despatched within 4 working days - 101 in stock
|
1+ £254.00
Price per unit Ex VAT
|
460mm |
270mm |
490mm |
Acrylonitrile butadiene styrene |
(W x H x D) 490 x 460 x 270 mm |
|
360mm |
|
470mm |
210mm |
Universal |
1.0in |
36l |
7.95kg |
Trolley box (empty) |
Black |
Parat 689550171 CLASSIC KingSize Roll neo Safe Universal Trolley 490x460x270mm |
10-1629
|
|
Despatched within 4 working days - 17 in stock
|
1+ £274.61
Price per unit Ex VAT
|
460mm |
270mm |
490mm |
Acrylonitrile butadiene styrene |
(W x H x D) 490 x 460 x 270 mm |
Combination lock |
360mm |
Black |
470mm |
210mm |
Universal |
|
36l |
7.95kg |
Trolley box (empty) |
Black |
Parat 689570171 CLASSIC KingSize Trolley TSA Lock holds 50 tools 490x460x270mm |
10-1631
|
|
Despatched within 4 working days - 33 in stock
|
1+ £280.57
Price per unit Ex VAT
|
460mm |
270mm |
490mm |
Acrylonitrile butadiene styrene |
(W x H x D) 490 x 460 x 270 mm |
|
360mm |
Black |
470mm |
210mm |
Universal |
|
36l |
7.95kg |
Trolley box (empty) |
Black |
Parat 789500171 Classic KingSize Roll neo CP-7 Trolley Box 490x460x270mm |
10-1644
|
|
Despatched within 4 working days - 23 in stock
|
1+ £279.17
Price per unit Ex VAT
|
460mm |
270mm |
490mm |
Acrylonitrile butadiene styrene |
(W x H x D) 490 x 460 x 270 mm |
|
360mm |
Black |
470mm |
210mm |
Universal |
1.0in |
36l |
8.1kg |
Trolley box (empty) |
Black |
Parat 789550171 CLASSIC KingSize Roll neo Safe CP-7 Trolley 60 Tool Slots |
10-1646
|
|
Despatched within 4 working days - 21 in stock
|
1+ £287.90
Price per unit Ex VAT
|
470mm |
270mm |
510mm |
Acrylonitrile butadiene styrene |
(W x H x D) 510 x 470 x 270 mm |
|
360mm |
Black |
470mm |
210mm |
Universal |
1.0in |
36l |
8.1kg |
Trolley box (empty) |
Black |
Parat 789570171 CLASSIC Roll neo TSA LOCK Trolley Box Empty Secure Robust |
10-1647
|
|
Despatched within 4 working days - 14 in stock
|
1+ £331.50
Price per unit Ex VAT
|
460mm |
270mm |
490mm |
Acrylonitrile butadiene styrene |
(W x H x D) 490 x 460 x 270 mm |
|
360mm |
Black |
470mm |
210mm |
Universal |
|
36l |
8.1kg |
Trolley box (empty) |
Black |