Parat 689570171 CLASSIC KingSize Trolley TSA Lock holds 50 tools 490x460x270mm

MPN
689570171
Brand
Parat
EAN-13
4006793002401
Order Code
10-1631
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £330.08 £280.57
10+ £273.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Parat's CLASSIC KingSize Roll neo TSA LOCK trolley box is an empty toolbox designed for universal applications. With dimensions of 490 x 460 x 270 mm, it offers ample storage space for various tools. Ideal for professionals who require organised and safe tool transportation, it features a reliable TSA lock for security.
Type Trolley box (empty)
Height 460mm
Length 270mm
Width 490mm
Colour Black
Material Acrylonitrile butadiene styrene
Dim (W x H x D) 490 x 460 x 270 mm
Factory colour Black
Inside height 360mm
Inside Width 470mm
Internal depth 210mm
Range of uses Universal
Volume 36l
Weight 7.95kg

Reviews

Be the first to submit a review

Trustpilot