Parat 789550171 CLASSIC KingSize Roll neo Safe CP-7 Trolley 60 Tool Slots

MPN
789550171
Brand
Parat
EAN-13
4006793002425
Order Code
10-1646
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £287.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Parat Classic KingSize Roll neo Safe CP-7, an empty trolley box ideal for organising tools. With dimensions of 510 x 470 x 270 mm, this robust toolbox is perfect for professional use. It provides versatile storage and easy mobility for tradespeople on the go.
Type Trolley box (empty)
Height 470mm
Length 270mm
Width 510mm
Colour Black
Material Acrylonitrile butadiene styrene
Dim (W x H x D) 510 x 470 x 270 mm
Factory colour Black
Inside height 360mm
Inside Width 470mm
Internal depth 210mm
Range of uses Universal
Screen size diagonal (inches) 1.0in
Volume 36l
Weight 8.1kg

Reviews

Be the first to submit a review

Trustpilot