Parat 689550171 CLASSIC KingSize Roll neo Safe Universal Trolley 490x460x270mm

MPN
689550171
Brand
Parat
EAN-13
4006793002395
Order Code
10-1629
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £282.83 £274.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Parat 689550171 Trolley box is a spacious, empty tool box designed with dimensions of 490 x 460 x 270 mm. Manufactured by Parat, it features a robust construction ideal for safely transporting and storing various tools. Its versatile design makes it suitable for both professional and personal use.
Type Trolley box (empty)
Height 460mm
Length 270mm
Width 490mm
Colour Black
Material Acrylonitrile butadiene styrene
Car phone holder features Combination lock
Dim (W x H x D) 490 x 460 x 270 mm
Factory colour Black
Inside height 360mm
Inside Width 470mm
Internal depth 210mm
Range of uses Universal
Volume 36l
Weight 7.95kg

Reviews

Be the first to submit a review

Trustpilot