Parat 535500171 Silver KingSize Roll XL Trolley Box Sturdy 50 Tools

MPN
535500171
Brand
Parat
EAN-13
4006793001183
Order Code
10-1572
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £243.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Parat SILVER KingSize Roll XL 535500171 is an empty trolley box with dimensions of 490 x 400 x 250 mm. Manufactured by Parat, it is designed for easy and organised transportation of tools. This toolbox is typically used by professionals needing a portable solution for storing and carrying their equipment efficiently.
Type Trolley box (empty)
Height 400mm
Length 250mm
Width 490mm
Colour Black
Material ABS plastic, Aluminium
Dim (W x H x D) 490 x 400 x 250 mm
Inside height 360cm
Inside Width 470cm
Internal depth 195cm
Volume 33l
Weight 6.1kg

Reviews

Be the first to submit a review

Trustpilot