Parat 689500171 Classic KingSize Roll neo Trolley Box Anti-Slip X-ABS

MPN
689500171
Brand
Parat
EAN-13
4006793002388
Order Code
10-1628
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £272.18 £254.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Parat CLASSIC KingSize Roll neo is an empty trolley tool box with dimensions of 490 x 460 x 270 mm. It is ideal for professionals requiring portable storage for their tools, offering a sturdy and spacious solution. Typically used in workshops or construction sites, it facilitates easy transport of equipment.
Type Trolley box (empty)
Height 460mm
Length 270mm
Width 490mm
Colour Black
Material Acrylonitrile butadiene styrene
Dim (W x H x D) 490 x 460 x 270 mm
Inside height 360mm
Inside Width 470mm
Internal depth 210mm
Range of uses Universal
Screen size diagonal (inches) 1.0in
Volume 36l
Weight 7.95kg

Reviews

Be the first to submit a review

Trustpilot