Parat 789570171 CLASSIC Roll neo TSA LOCK Trolley Box Empty Secure Robust

MPN
789570171
Brand
Parat
EAN-13
4006793002432
Order Code
10-1647
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £390.00 £331.50
10+ £322.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Parat CLASSIC KingSize Roll neo TSA LOCK CP-7 is a robust trolley box, designed for portability and secure storage. With dimensions of 490 x 460 x 270 mm, this empty toolbox is ideal for professionals requiring reliable, mobile equipment cases. It typically serves as a secure container for tools and accessories, featuring a TSA lock for additional security during transit.
Type Trolley box (empty)
Height 460mm
Length 270mm
Width 490mm
Colour Black
Material Acrylonitrile butadiene styrene
Dim (W x H x D) 490 x 460 x 270 mm
Factory colour Black
Inside height 360mm
Inside Width 470mm
Internal depth 210mm
Range of uses Universal
Volume 36l
Weight 8.1kg

Reviews

Be the first to submit a review

Trustpilot