Parat 789500171 Classic KingSize Roll neo CP-7 Trolley Box 490x460x270mm

MPN
789500171
Brand
Parat
EAN-13
4006793002418
Order Code
10-1644
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £281.55 £279.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Parat CLASSIC KingSize Roll neo CP-7 is a spacious trolley box (empty), measuring 490 x 460 x 270 mm, suitable for transporting tools. Manufactured by Parat, this durable toolbox offers ample space and easy mobility for professional use. It is ideal for craftsmen and technicians who need a reliable and portable storage solution for their equipment.
Type Trolley box (empty)
Height 460mm
Length 270mm
Width 490mm
Colour Black
Material Acrylonitrile butadiene styrene
Dim (W x H x D) 490 x 460 x 270 mm
Factory colour Black
Inside height 360mm
Inside Width 470mm
Internal depth 210mm
Range of uses Universal
Screen size diagonal (inches) 1.0in
Volume 36l
Weight 8.1kg

Reviews

Be the first to submit a review

Trustpilot