Panasonic AZH2344CEJ Limit Switch 125V AC 0.1A Lever IP67 Momentary |
12-5747
|
|
|
1+ £22.82
Price per unit Ex VAT
|
Screw |
1 change-over |
|
18mm |
(W x H x D) 56 x 42 x 18 mm (Casing) |
Casing |
10 7 cycles |
5 x 10 5 cycles |
momentary |
42mm |
IP67 |
Die cast |
|
Lever |
|
0.1A |
125V AC |
M12 |
56mm |
Limit switch |
Panasonic MA155T84X11 Limit Switch 400V AC 10A Steel Lever IP65 |
12-5757
|
|
|
1+ £26.23
| 1+ |
£26.23 |
| 10+ |
£24.33 |
| 100+ |
£23.76 |
Price per unit Ex VAT
|
Screws |
|
Snap-action contact |
30mm |
(W x H x D) 30 x 60 x 30 mm (Body) |
Body |
1 x 107 cycles |
|
momentary |
60mm |
IP65 |
Plastic |
|
Steel lever (straight) |
|
10A |
400V AC |
M16 |
30mm |
Limit switch |
Panasonic MAM5R31Z11 Limit Switch 400V AC 10A Lever Latch IP66 Manual Reset |
12-5758
|
|
|
1+ £25.48
Price per unit Ex VAT
|
Screws |
|
Snap-action contact |
30mm |
(W x H x D) 30 x 60 x 30 mm (Body) |
Body |
1 x 107 cycles |
|
latch |
60mm |
IP66 |
Metal |
+70°C |
Lever |
-25°C |
10A |
400V AC |
M16 |
30mm |
Limit switch |
Panasonic MAM5R32Z11 Limit Switch 400V 10A Pivot Lever Latch IP66 |
12-5759
|
|
|
1+ £24.91
Price per unit Ex VAT
|
Screws |
|
Snap-action contact |
30mm |
(W x H x D) 30 x 60 x 30 mm (Body) |
Body |
1 x 107 cycles |
|
latch |
60mm |
IP66 |
Metal |
+70°C |
Pivot lever |
-25°C |
10A |
400V AC |
M16 |
30mm |
Limit switch |
Panasonic MAP5R11Z11 Limit Switch 400V AC 10A Tappet Latch IP65 1 piece |
12-5760
|
|
Despatched within 4 working days - 4 in stock
|
1+ £18.88
Price per unit Ex VAT
|
Screws |
|
Snap-action contact |
30mm |
(W x H x D) 30 x 60 x 30 mm (Body) |
Body |
1 x 107 cycles |
|
latch |
60mm |
IP65 |
Plastic |
+70°C |
Tappet |
-25°C |
10A |
400V AC |
M16 |
30mm |
Limit switch |
Panasonic MAP5R32Z11 Limit Switch 400V 10A Pivot Lever Latch IP65 |
12-5761
|
|
Despatched within 4 working days - 5 in stock
|
1+ £22.24
Price per unit Ex VAT
|
Screws |
|
Snap-action contact |
30mm |
(W x H x D) 30 x 60 x 30 mm (Body) |
Body |
1 x 107 cycles |
|
latch |
60mm |
IP65 |
Plastic |
+70°C |
Pivot lever |
-25°C |
10A |
400V AC |
M16 |
30mm |
Limit switch |
Panasonic MAP5R41Z11 Limit Switch 400V AC 10A Lever Latch IP65 Reset |
12-5762
|
|
|
1+ £23.39
Price per unit Ex VAT
|
Screws |
|
Snap-action contact |
30mm |
(W x H x D) 30 x 60 x 30 mm (Body) |
Body |
1 x 107 cycles |
|
latch |
60mm |
IP65 |
Plastic |
+70°C |
Lever |
-25°C |
10A |
400V AC |
M16 |
30mm |
Limit switch |