Panasonic MAP5R32Z11 Limit Switch 400V 10A Pivot Lever Latch IP65

MPN
MAP5R32Z11
Brand
Panasonic
EAN-13
2050001646231
Order Code
12-5761
Country of Origin
Italy
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £20.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Panasonic MAP5R32Z11 is a limit switch with a pivot lever latch, rated at 400 V AC and 10 A, featuring an IP65 protection rating. This robust switch is ideal for position detection in industrial automation systems. Its high durability makes it suitable for applications in harsh environments.
Type Limit switch
Connection Screws
Contact opening Snap-action contact
Depth 30mm
Dim (W x H x D) 30 x 60 x 30 mm (Body)
Dim. (add. text) Body
Durability 1 x 107 cycles
Functions latch
Height 60mm
IP Rating IP65
Material Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Operation type Pivot lever
Switching current (max.) 10A
Switching Voltage 400V AC
Thread Size M16
Width 30mm

Reviews

Be the first to submit a review

Trustpilot