Christmas Opening Hours and Delivery Dates here

Panasonic MAM5R31Z11 Limit Switch 400V AC 10A Lever Latch IP66 Manual Reset

Order Code:

12-5758

Brand: Panasonic MPN: MAM5R31Z11 EAN-13: 2050001646279
Qty Unit Price (Ex VAT)
1+ £25.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 09/01/2026

The Panasonic MAM5R31Z11 is a limit switch designed for use with 400 V AC and rated at 10 A. It features a lever latch mechanism and boasts an IP66 rating for robust environmental protection. This switch is typically used in industrial settings for precise position detection and status control.
Type Limit switch
Connection Screws
Contact opening Snap-action contact
Depth 30mm
Dim (W x H x D) 30 x 60 x 30 mm (Body)
Dim. (add. text) Body
Durability 1 x 107 cycles
Functions latch
Height 60mm
IP Rating IP66
Material Metal
Max. temperature +70°C
Min. temperature -25°C
Operation type Lever
Switching current (max.) 10A
Switching Voltage 400V AC
Thread Size M16
Width 30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot