Panasonic MAP5R11Z11 Limit Switch 400V AC 10A Tappet Latch IP65 1 piece

MPN
MAP5R11Z11
Brand
Panasonic
EAN-13
2050001646200
Order Code
12-5760
Country of Origin
Italy
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £17.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Panasonic MAP5R11Z11 limit switch operates at 400 V AC and handles up to 10 A. Featuring a tappet latch mechanism and an IP65 rating, it is designed for robust environments. Typical applications include being used in machinery as a position switch or emergency power-off button.
Type Limit switch
Connection Screws
Contact opening Snap-action contact
Depth 30mm
Dim (W x H x D) 30 x 60 x 30 mm (Body)
Dim. (add. text) Body
Durability 1 x 107 cycles
Functions latch
Height 60mm
IP Rating IP65
Material Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Operation type Tappet
Switching current (max.) 10A
Switching Voltage 400V AC
Thread Size M16
Width 30mm

Reviews

Be the first to submit a review

Trustpilot