Panasonic MAM5R32Z11 Limit Switch 400V 10A Pivot Lever Latch IP66

Panasonic MAM5R32Z11 Limit Switch 400V 10A Pivot Lever Latch IP66

MPN
MAM5R32Z11
Brand
Panasonic
EAN-13
2050001646286
Order Code
12-5759
Country of Origin
Italy
View Full Product Range (7)

Discontinued


The Panasonic MAM5R32Z11 is a limit switch designed to handle 400 V AC and 10 A, featuring a pivot lever latch and an IP66 rating for robust environmental protection. Typically used in industrial settings, it ensures precise position control and safety operations. This versatile switch is ideal for applications requiring reliable emergency power-off functionality.
Type Limit switch
Connection Screws
Contact opening Snap-action contact
Depth 30mm
Dim (W x H x D) 30 x 60 x 30 mm (Body)
Dim. (add. text) Body
Durability 1 x 107 cycles
Functions latch
Height 60mm
IP Rating IP66
Material Metal
Maximum Temperature +70°C
Min. temperature -25°C
Operation type Pivot lever
Switching current (max.) 10A
Switching Voltage 400V AC
Thread Size M16
Width 30mm

Trustpilot