Christmas Opening Hours and Delivery Dates here
Panasonic AZH2344CEJ Limit Switch 125V AC 0.1A Lever IP67 Momentary

Panasonic AZH2344CEJ Limit Switch 125V AC 0.1A Lever IP67 Momentary

Order Code:

12-5747

Brand: Panasonic MPN: AZH2344CEJ EAN-13: 2050001082039

Discontinued


The Panasonic AZH2344CEJ is a limit switch featuring a lever and momentary action, capable of handling 125 V AC at 0.1 A. With an IP67 rating, it is well-suited for environments where dust and water resistance is required. Typically used in position sensing applications, this switch ensures reliable operation in automation and safety systems.
Type Limit switch
Connection Screw
Contact Type 1 change-over
Depth 18mm
Dim (W x H x D) 56 x 42 x 18 mm (Casing)
Dim. (add. text) Casing
Durability 10 7 cycles
Electrical lifespan 5 x 10 5 cycles
Functions momentary
Height 42mm
IP Rating IP67
Material Die cast
Operation type Lever
Switching current (max.) 0.1A
Switching Voltage 125V AC
Thread Size M12
Width 56mm

Trustpilot