Panasonic MAP5R41Z11 Limit Switch 400V AC 10A Lever Latch IP65 Reset

Order Code:

12-5762

Brand: Panasonic MPN: MAP5R41Z11 EAN-13: 2050001646248
Qty Unit Price (Ex VAT)
1+ £23.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Panasonic MAP5R41Z11 is a limit switch designed for 400 V AC and 10 A with a lever latch, suitable for use in industrial environments. It features an IP65 rating, offering protection against dust and water ingress. Common applications include acting as a main switch or position switch in various machinery, as well as serving as an emergency power off button.
Type Limit switch
Connection Screws
Contact opening Snap-action contact
Depth 30mm
Dim (W x H x D) 30 x 60 x 30 mm (Body)
Dim. (add. text) Body
Durability 1 x 107 cycles
Functions latch
Height 60mm
IP Rating IP65
Material Plastic
Max. temperature +70°C
Min. temperature -25°C
Operation type Lever
Switching current (max.) 10A
Switching Voltage 400V AC
Thread Size M16
Width 30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot