Panasonic MA155T84X11 Limit Switch 400V AC 10A Steel Lever IP65

Panasonic MA155T84X11 Limit Switch 400V AC 10A Steel Lever IP65

MPN
MA155T84X11
Brand
Panasonic
EAN-13
2050001646002
Order Code
12-5757
Country of Origin
Italy
View Full Product Range (7)

Discontinued


The Panasonic MA155T84X11 limit switch features a steel straight lever, operates at 400 V AC and 10 A, and boasts an IP65 protection rating. This momentary switch is suitable for applications requiring position or main switches, such as emergency power-off buttons. Ideal for industrial environments, it can endure challenging conditions due to its robust construction.
Type Limit switch
Connection Screws
Contact opening Snap-action contact
Depth 30mm
Dim (W x H x D) 30 x 60 x 30 mm (Body)
Dim. (add. text) Body
Durability 1 x 107 cycles
Functions momentary
Height 60mm
IP Rating IP65
Material Plastic
Operation type Steel lever (straight)
Switching current (max.) 10A
Switching Voltage 400V AC
Thread Size M16
Width 30mm

Trustpilot