Omron G3VM-101ER Transistor Output SSR 1-Channel 2500V Isolation |
15-5130
|
|
Despatched within 5 working days - 40 in stock
|
25+ £5.81
Price per unit Ex VAT
|
SPST-NO |
|
100mA |
60V DC |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Omron G3VM-101HR1 Relay MOSFET High Isolation Low On Resistance |
15-5192
|
|
Despatched within 5 working days - 60 in stock
|
80+ £4.64
Price per unit Ex VAT
|
SPST-NO |
|
100mA |
60V DC |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Omron G3VM-101ER1 MOSFET Relay SPST-NO 60V 350mA SOP-4 SMT |
15-5379
|
|
Despatched within 5 working days - 60 in stock
|
20+ £6.20
Price per unit Ex VAT
|
SPST-NO |
60V DC |
100mA |
60V DC |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Omron G3VM-101DR1 MOS FET High Current 1A DPST-NO 60V |
15-5458
|
|
Despatched within 5 working days - 251 in stock
|
20+ £8.60
Price per unit Ex VAT
|
DPST-NO |
60V DC |
100mA |
60V DC |
6.4mm |
4.58mm |
3.65mm |
0.8pF |
1.64V |
2A |
100V |
110°C |
|
0V |
40°C |
Surface |
1µA |
MOSFET |
|
Solid State Relay |
Omron G3VM G3VM-31ER High Current MOS FET Compact And Efficient Design |
15-5551
|
|
Despatched within 5 working days - 93 in stock
|
20+ £7.74
Price per unit Ex VAT
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Omron G3VM-101HR2 G3VM MOSFET High Current 60V 400mA SPST-NO DIP4 |
15-5918
|
|
Despatched within 5 working days - 27 in stock
|
20+ £8.20
Price per unit Ex VAT
|
SPST-NO |
60V DC |
100mA |
60V DC |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Omron G3VM-101DR MOSFET High Current SPST 1A 350V SMD 4Pin |
15-5981
|
|
Order in multiples of 200
Available to back orderBack-order availability date - 14/11/2026
|
200+ £5.54
Price per unit Ex VAT
|
SPST-NO |
|
100mA |
60V DC |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Omron G3VM-101BR1 Relay High Current MOSFET Nanominiature |
15-5985
|
|
Available to back orderBack order, lead time 4 months
|
15+ £9.48
Price per unit Ex VAT
|
SPST-NO |
|
100mA |
60V DC |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Omron G3VM-101AR1 High Current MOS FET Compact Low On Resistance |
15-6005
|
|
Available to back orderBack order, lead time 4 months
|
20+ £8.73
Price per unit Ex VAT
|
SPST-NO |
|
100mA |
60V DC |
4.5mm |
2.54mm |
6.4mm |
110pF |
100V ac |
2A |
100V |
110°C |
1.5V |
0V |
40°C |
PCB |
1µA |
MOSFET |
200mO |
Solid State Relay |