Omron G3VM-101DR1 MOS FET High Current 1A DPST-NO 60V

MPN
G3VM-101DR1
Brand
Omron
Order Code
15-5458
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £8.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 251 in stock

The Omron G3VM-101DR1 is a high-current MOS FET relay featuring a 1A current capacity.

It includes a DPST-NO configuration and operates at 60V.

This component is typically used in applications requiring reliable switching in compact spaces.

It is ideal for telecommunication devices and measuring equipment.


Type Solid State Relay
Input Voltage 60V DC
Contact Configuration DPST-NO
Switching Current 100mA
Switching Voltage 60V DC
Length 6.4mm
Width 4.58mm
Height 3.65mm
Capacitance 0.8pF
Maximum Control Voltage 1.64V
Maximum Load Current 2A
Maximum Load Voltage 100V
Maximum Operating Temperature 110°C
Minimum Load Voltage 0V
Minimum Operating Temperature 40°C
Mount Type Surface
Off State Leakage Current 1µA
Output Type MOSFET
Product Type Solid State Relay
Series 3V
Standards/Approvals UL, RoHS
Switching function AC/DC Switching
Terminal Type PCB Terminal

Reviews

Be the first to submit a review

Trustpilot