Omron G3VM-101AR1 High Current MOS FET Compact Low On Resistance

MPN
G3VM-101AR1
Brand
Omron
Order Code
15-6005
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £8.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack order, lead time 4 months

The Omron G3VM-101AR1 is a compact high-current MOS FET with low on resistance.

It is designed to efficiently manage power with minimal energy loss.

Typical applications include signal switching in industrial and automotive sectors.

Its small form factor makes it suitable for space-constrained electronic systems.


Type Solid State Relay
Contact Configuration SPST-NO
Switching Current 100mA
Switching Voltage 60V DC
Length 4.5mm
Width 2.54mm
Height 6.4mm
Capacitance 110pF
Maximum Control Voltage 100V ac
Maximum Load Current 2A
Maximum Load Voltage 100V
Maximum Operating Temperature 110°C
Minimum Control Voltage 1.5V
Minimum Load Voltage 0V
Minimum Operating Temperature 40°C
Mount Type PCB
Off State Leakage Current 1µA
On State Resistance 200mO
Output Type MOSFET
Package Type DIP-4
Product Type Solid State Relay
Series 3V
Standards/Approvals RoHS, UL
Switching function DC Switching
Terminal Type PCB Terminal

Reviews

Be the first to submit a review

Trustpilot