Omron G3VM-101HR2 G3VM MOSFET High Current 60V 400mA SPST-NO DIP4

MPN
G3VM-101HR2
Brand
Omron
Order Code
15-5918
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £8.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 97 in stock

The Omron G3VM-101HR2 is a high current MOSFET with a voltage rating of 60V and a current rating of 400mA.

It features a single-pole, single-throw normally open contact configuration in a DIP4 package.

Key attributes include its compact size and high switching speed.

It is typically used in applications requiring fast switching and space efficiency, such as telecommunication devices and measurement equipment.


Type Solid State Relay
Input Voltage 60V DC
Contact Configuration SPST-NO
Switching Current 100mA
Switching Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot