Omron G3VM-101ER1 MOSFET Relay SPST-NO 60V 350mA SOP-4 SMT

MPN
G3VM-101ER1
Brand
Omron
Order Code
15-5379
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £6.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 60 in stock

Omron's G3VM-101ER1 is a MOSFET relay with a single pole, single throw normally open configuration.

It can handle up to 60 volts and 350 milliamperes, making it suitable for low voltage switching applications.

The standard outline package with four surface-mounted terminals ensures easy integration onto circuit boards.

Typical applications include data transmission and telecommunications systems.


Type Solid State Relay
Input Voltage 60V DC
Contact Configuration SPST-NO
Switching Current 100mA
Switching Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot