Omron G3VM-101DR MOSFET High Current SPST 1A 350V SMD 4Pin

MPN
G3VM-101DR
Brand
Omron
Order Code
15-5981
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
200+ £5.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 13/11/2026

The Omron G3VM-101DR is a high current MOSFET relay with a single pole single throw (SPST) configuration.

Capable of handling 1A at 350V, it comes in a compact surface mount 4-pin package.

This relay is ideal for applications requiring reliable switching with electrical isolation, such as in communication devices.

Its compact design makes it suitable for densely populated circuit boards.


Type Solid State Relay
Contact Configuration SPST-NO
Switching Current 100mA
Switching Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot