Omron B3WZ0109B Manual Switch Tactile 10mm 160gf 2.55N Square Momentary |
13-8245
|
|
Despatched within 5 working days - 134 in stock
|
50+ £3.97
Price per unit Ex VAT
|
SPST |
Momentary |
50mA |
|
|
|
|
10 x 10 |
|
|
None |
|
160gf |
|
|
|
|
|
|
|
Omron B3WZ4009H Tactile Switch 12x12mm Proj 7.3mm NoGroundTerm |
15-0073
|
|
Order in multiples of 500
Despatched within 5 working days - 395 in stock
|
500+ £0.625
Price per unit Ex VAT
|
SPST |
Off/(On) |
50mA |
|
7.3mm |
Vertical/ Top Actuator |
|
(L x W) 12 mm x 12 mm |
|
|
None |
|
|
|
|
|
|
|
|
|
Omron B3WN6010D Tactile Switch Versatile Durable Compact Design |
15-0107
|
|
Order in multiples of 1000
Available to back orderBack order, lead time 4 months
|
1000+ £0.717
Price per unit Ex VAT
|
|
|
50mA |
|
|
|
|
|
|
|
None |
|
|
|
|
|
|
|
|
|
Omron B3WZ4024A Tactile Switch 12x12mm Height 4.3mm Keyswitch |
15-0115
|
|
Order in multiples of 150
Despatched within 5 working days - 250 in stock
|
150+ £0.631
Price per unit Ex VAT
|
|
Off/(On) |
50mA |
|
4.3mm |
|
|
(L x W) 12 mm x 12 mm |
|
|
None |
|
|
|
|
|
|
|
|
|
Omron B3WZ4021G Tactile Switch SPST-NO High Force Proj 12X12mm |
15-0116
|
|
Order in multiples of 400
Despatched within 5 working days - 2,102 in stock
|
400+ £0.846
Price per unit Ex VAT
|
SPST-NO |
Off/(On) |
50mA |
|
|
Vertical/ Top Actuator |
|
(L x W) 12 mm x 12 mm |
|
|
None |
|
|
|
|
|
|
|
|
|
Omron B3WZ0038M B3W Series Switch Red LED Red Cap |
15-0253
|
|
Despatched within 5 working days - 392 in stock
|
80+ £2.24
Price per unit Ex VAT
|
|
Off/(On) |
50mA |
|
N/A |
Vertical/ Top Actuator |
|
6.2 x 6.2 |
|
|
Red |
|
|
|
|
|
|
|
|
|
Omron B3WZ4022E Switch Tactile SPSTNO 0.05A 24V |
15-0263
|
|
Order in multiples of 200
Despatched within 5 working days - 440 in stock
|
200+ £1.02
Price per unit Ex VAT
|
SPST |
Off/(On) |
0.05A |
|
|
Vertical/ Top Actuator |
|
6.2 x 6.2 |
|
|
None |
|
|
|
|
|
|
|
|
|
Omron B3WZ4004G Keyswitch SPDT MOM 660GF Through Hole Tactile Switch |
15-0267
|
|
Despatched within 5 working days - 67 in stock
|
30+ £0.764
Price per unit Ex VAT
|
SPDT |
Momentary |
50mA |
|
|
|
|
6.2 x 6.2 |
|
|
None |
|
660gf |
|
|
|
|
|
|
|
Omron B3WZ4008M Keypad Switch SPST Single Switch |
15-0268
|
|
Order in multiples of 250
Despatched within 5 working days - 475 in stock
|
250+ £0.491
Price per unit Ex VAT
|
SPST |
|
|
PCB (Through Hole) |
|
|
Button |
|
50mA |
|
|
10x10 |
|
SPST Tactile |
|
|
|
|
|
|
Omron B3WZ4007A Keyswitch Tactile SPST-NO Sealed 12V 50mA |
15-0278
|
|
Order in multiples of 200
Despatched within 5 working days - 999 in stock
|
200+ £0.510
Price per unit Ex VAT
|
SPST |
|
|
PCB (Through Hole) |
|
|
Raised Actuator |
|
50mA |
|
|
12x12 |
|
|
|
|
|
|
|
|
Omron B3WZ0021E Keypad Switch 2-Blue LED Blue Cap SPST 1 Switch |
15-0286
|
|
Available to back orderBack-order availability date - 12/11/2026
|
30+ £5.29
Price per unit Ex VAT
|
SPST |
Off/(On) |
50mA |
|
N/A |
Vertical/ Top Actuator |
|
6.2 x 6.2 |
|
|
Blue |
|
|
|
|
|
|
|
|
|
Omron B3WZ0032M Sw Bright Green LED White Cap |
15-0288
|
|
Despatched within 5 working days - 89 in stock
|
40+ £5.31
Price per unit Ex VAT
|
|
Off/(On) |
50mA |
|
N/A |
Vertical/ Top Actuator |
|
6.2 x 6.2 |
|
|
Green |
|
|
|
|
|
|
|
|
|
Omron B3WZ0049E Switch Yellow LED Yellow Cap |
15-0291
|
|
Order in multiples of 300
Available to back orderBack-order availability date - 12/11/2026
|
300+ £2.92
Price per unit Ex VAT
|
|
|
50mA |
|
N/A |
Vertical/ Top Actuator |
|
6.2 x 6.2 |
|
|
Yellow |
|
|
|
|
|
|
|
|
|
Omron B3WZ0041M Keypad Switch SPST 1 Switches |
15-0293
|
|
Despatched within 5 working days - 195 in stock
|
40+ £3.54
Price per unit Ex VAT
|
SPST |
|
|
PCB (Through Hole) |
|
|
Square, Button |
|
50mA |
|
|
10x10 |
|
SPST pushbutton |
1 |
|
|
|
|
|
Omron B3WZ0037A Sw Red LED White Cap |
15-0295
|
|
Despatched within 5 working days - 1,067 in stock
|
70+ £3.46
Price per unit Ex VAT
|
SPNO |
N/A |
|
|
|
|
|
|
N/A |
Panel |
N/A |
|
|
|
|
N/A |
|
|
|
|
Omron B3WZ0026F Keypad Switch 1 Switch SPST |
15-0308
|
|
Despatched within 5 working days - 7 in stock
|
60+ £3.32
Price per unit Ex VAT
|
SPST |
|
|
PCB (Through Hole) |
|
|
Square, Button |
|
50mA |
|
|
10x10 |
|
SPST pushbutton |
1 |
|
|
|
|
|
Omron B3WZ0025H Keypad Switch SPST Tactile NO Top Actuated Through Hole |
15-0316
|
|
Available to back orderBack order, lead time 4 months
|
70+ £3.06
Price per unit Ex VAT
|
SPST |
|
|
PCB (Through Hole) |
|
|
Square, Button |
|
50mA |
|
|
10x10 |
|
SPST pushbutton |
1 |
|
|
|
|
|
Omron B3WN-6002 Tactile Switch High Durability IP67 Sealed Design |
15-4556
|
|
Order in multiples of 1000
Available to back orderBack order, lead time 4 months
|
1000+ £0.648
Price per unit Ex VAT
|
SPST |
|
50mA |
|
13mm |
Vertical/ Top Actuator |
|
8mm |
|
|
None |
|
200gf |
|
|
|
Black |
Straight |
Push Button |
24V dc |
Omron B3WZ4005E Tactile Switch 12x12mm Flat 4.3mm NoGroundTerm 350OF |
15-5506
|
|
Order in multiples of 350
Available to back orderBack-order availability date - 12/11/2026
|
350+ £0.612
Price per unit Ex VAT
|
|
|
50mA |
|
4.3mm |
Vertical/ Top Actuator |
|
(L x W) 12 mm x 12 mm |
|
|
None |
|
|
|
|
|
|
|
|
|
Omron B3WZ0043F Series Switch Red Green LED White Cap |
15-5534
|
|
Available to back orderBack order, lead time 4 months
|
60+ £3.31
Price per unit Ex VAT
|
|
|
50mA |
|
N/A |
|
|
6.2 x 6.2 |
|
|
Green |
|
|
|
|
|
|
|
|
|
Omron B3WZ0018E Keypad Switch SPST Sw Blue LED Blue Cap |
15-5716
|
|
Order in multiples of 300
Available to back orderBack order, lead time 4 months
|
300+ £3.87
Price per unit Ex VAT
|
SPST |
|
|
PCB (Through Hole) |
|
|
Square, Button |
|
50mA |
|
|
10x10 |
|
SPST pushbutton |
1 |
|
|
|
|
|
Omron B3WZ0045B Switch Yellow LED White Cap |
15-5759
|
|
Despatched within 5 working days - 124 in stock
|
70+ £2.50
Price per unit Ex VAT
|
|
|
50mA |
|
N/A |
Vertical/ Top Actuator |
|
6.2 x 6.2 |
|
|
Yellow |
|
|
|
|
|
|
|
|
|