Omron B3WZ4009H Tactile Switch 12x12mm Proj 7.3mm NoGroundTerm

MPN
B3WZ4009H
Brand
Omron
Order Code
15-0073
Country of Origin
China
View Full Product Range (22)
Qty Unit Price (Ex VAT)
500+ £0.625
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 395 in stock

The Omron B3WZ4009H is a tactile switch measuring 12x12mm with a projection height of 7.3mm.

It is designed without ground terminals, enhancing its suitability for compact circuits.

This switch offers reliable performance and crisp tactile feedback, making it ideal for use in consumer electronics and industrial control panels.

Its durability ensures a long lifespan in frequent-use applications.


Type Tactile Switch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 7.3mm
Outline Dimensions (L x W) 12 mm x 12 mm
Illumination None

Reviews

Be the first to submit a review

Trustpilot