Omron B3WZ0025H Keypad Switch SPST Tactile NO Top Actuated Through Hole

MPN
B3WZ0025H
Brand
Omron
Order Code
15-0316
Country of Origin
China
View Full Product Range (22)
Qty Unit Price (Ex VAT)
70+ £3.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Available to back orderBack order, lead time 4 months

The Omron B3WZ0025H is a keypad switch with single-pole single-throw (SPST) functionality.

It features tactile feedback and is normally open (NO), with top actuation and through-hole mounting.

Ideal for use in control panels and user interface applications, it provides reliable performance in electronic devices.

The robust design ensures durability even with frequent use.


Type Tactile Switch
Contact Configuration SPST
Mounting Type PCB (Through Hole)
Actuator Type Square, Button
Current Rating 50mA
Dimensions 10x10
Number of Keys 1
Switch Type SPST pushbutton

Reviews

Be the first to submit a review

Trustpilot