Omron B3WZ4005E Tactile Switch 12x12mm Flat 4.3mm NoGroundTerm 350OF

MPN
B3WZ4005E
Brand
Omron
Order Code
15-5506
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
350+ £0.612
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 350
Despatched within 5 working days - 265 in stock

The Omron B3WZ4005E is a tactile switch with dimensions of 12x12 mm and a flat height of 4.3 mm.

It does not include a ground terminal and can withstand temperatures up to 350 degrees Fahrenheit.

This switch is typically used in electronic devices requiring user input, such as remote controls and control panels.

The sturdy construction and high-temperature resistance make it suitable for various industrial applications.


Type Tactile Switch
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 4.3mm
Outline Dimensions (L x W) 12 mm x 12 mm
Illumination None

Reviews

Be the first to submit a review

Trustpilot