Omron B3WN-6002 Tactile Switch High Durability IP67 Sealed Design

MPN
B3WN-6002
Brand
Omron
Order Code
15-4556
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1000+ £0.648
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 4 months

The Omron B3WN-6002 is a high-durability tactile switch designed for use in harsh environments.

It features an IP67 sealed design for protection against dust and water ingress.

This switch is suitable for applications requiring reliable tactile feedback, such as industrial control panels.

It is commonly used in equipment that demands both durability and precision.


Type Tactile Switch
Contact Configuration SPST
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 13mm
Outline Dimensions 8mm
Illumination None
Operating Force 200gf
Actuator Colour Black
Actuator Orientation Straight
Actuator Style Push Button
Contact DC Voltage 24V dc
Illuminated No
IP Rating IP67
Length 8mm
Maximum Operating Temperature 25°C
Mechanical Life 100000Operations
Minimum Operating Temperature 85°C
Series 3W
Standards/Approvals RoHS
Switch Configuration Off-Mom
Switch Operation Momentary
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot