Omron B3WZ0021E Keypad Switch 2-Blue LED Blue Cap SPST 1 Switch

MPN
B3WZ0021E
Brand
Omron
Order Code
15-0286
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
30+ £5.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack-order availability date - 12/11/2026

The Omron B3WZ0021E is a keypad switch featuring a blue LED and blue cap, configured as an SPST switch.

Known for its durability and reliability, it caters to a variety of electrical and electronic applications.

Common uses include consumer electronics, industrial machinery, and control panels.

This switch ensures seamless operation with a clear visual indication provided by the LED.


Type Tactile Switch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length N/A
Outline Dimensions 6.2 x 6.2
Illumination Blue

Reviews

Be the first to submit a review

Trustpilot