Omron B3WZ4021G Tactile Switch SPST-NO High Force Proj 12X12mm

MPN
B3WZ4021G
Brand
Omron
Order Code
15-0116
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
400+ £0.846
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 2,102 in stock

The Omron B3WZ4021G is a tactile switch designed for high-force applications.

It features a single-pole, single-throw normally open configuration housed in a 12x12mm package.

The switch is ideal for use in electronic devices requiring reliable user input, such as keyboards and control panels.

Its durable construction ensures long-lasting performance in demanding environments.


Type Tactile Switch
Contact Configuration SPST-NO
Switch Function Off/(On)
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Outline Dimensions (L x W) 12 mm x 12 mm
Illumination None

Reviews

Be the first to submit a review

Trustpilot