Omron B3WZ0018E Keypad Switch SPST Sw Blue LED Blue Cap

MPN
B3WZ0018E
Brand
Omron
Order Code
15-5716
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
300+ £3.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Available to back orderBack order, lead time 4 months

The Omron B3WZ0018E is a SPST keypad switch featuring a blue LED and blue cap.

It is designed for use in electronic devices requiring reliable tactile feedback.

The switch is ideal for user interfaces in industrial and consumer electronic applications.

Omron's design ensures durability and consistent performance.


Type Tactile Switch
Contact Configuration SPST
Mounting Type PCB (Through Hole)
Actuator Type Square, Button
Current Rating 50mA
Dimensions 10x10
Number of Keys 1
Switch Type SPST pushbutton

Reviews

Be the first to submit a review

Trustpilot