Omron DIL Switches Type 635483

Omron Brand: Omron
Omron manufactures a variety of DIP switches, including compact on-off, SPST, and slide types, suitable for through-hole mounting.
Description Image Product Buy Pricing (Ex VAT) Circuit Number of Positions Current Rating Actuator Type Product Type Type Voltage Rating Pitch
Omron A6E-3101-N DIP Switch Compact 3-Pole Slide Type
Omron A6E-3101-N DIP Switch Compact 3-Pole Slide Type
Standard range
Order code: 15-4502
MPN: A6E-3101-N

Order in multiples of 20


Despatched within 5 working days - 97 in stock
20+ £1.11
Price per unit Ex VAT
SPST 3 25mA Slide DIP Switch 24VDC 2.54mm
Omron A6E-6104-N DIP Switch SPDT 6 Position Slide Surface Mount
Omron A6E-6104-N DIP Switch SPDT 6 Position Slide Surface Mount
Standard range
Order code: 15-4569
MPN: A6E-6104-N

Order in multiples of 63


Available to back orderBack-order availability date - 21/10/2026
63+ £1.48
Price per unit Ex VAT
SPDT 6 25mA Raised Actuator Rotary Coded DIP Switch DIP Switch 24VDC 2.54mm
Omron A6E-8104-N DIP Switch 4 Position Slide Through Hole
Omron A6E-8104-N DIP Switch 4 Position Slide Through Hole
Standard range
Order code: 15-4732
MPN: A6E-8104-N

Order in multiples of 125


Available to back orderBack-order availability date - 21/10/2026
125+ £1.50
Price per unit Ex VAT
SPST 4 25mA Raised Actuator Rotary Coded DIP Switch DIP Switch 24VDC 2.54mm
Omron A6E-5104-N DIP Switch 4 Position Through Hole Slide Actuation
Omron A6E-5104-N DIP Switch 4 Position Through Hole Slide Actuation
Standard range
Order code: 15-4749
MPN: A6E-5104-N

Order in multiples of 200


Available to back orderBack-order availability date - 21/10/2026
200+ £1.70
Price per unit Ex VAT
SPST 4 25mA Slide DIP Switch 24VDC 2.54mm
Omron A6E-2101-N Dip Switch SPST 0.025A Horizontal Slide Type
Omron A6E-2101-N Dip Switch SPST 0.025A Horizontal Slide Type
Standard range
Order code: 15-4777
MPN: A6E-2101-N

Order in multiples of 109


Available to back orderBack-order availability date - 21/10/2026
109+ £1.38
Price per unit Ex VAT
SPST 0.025A Flat Rotary Coded DIP Switch DIP Switch 24VDC 2.54mm
Omron A6E-0101-N DIP Switch 1Pole Slide SPST Through Hole PCB Mounted
Omron A6E-0101-N DIP Switch 1Pole Slide SPST Through Hole PCB Mounted
Standard range
Order code: 15-5702
MPN: A6E-0101-N

Order in multiples of 10


Available to back orderBack-order availability date - 21/10/2026
10+ £2.65
Price per unit Ex VAT
SPST 1 25mA Slide DIP Switch 24VDC 2.54mm
Omron A6E-4101-N DIP Switch Sliding 4 Pole Through Hole
Omron A6E-4101-N DIP Switch Sliding 4 Pole Through Hole
Extended range
Order code: 15-5865
MPN: A6E-4101-N

Order in multiples of 200


Available to back orderBack order, lead time 4 months
200+ £1.13
Price per unit Ex VAT
4 25mA Flat Rotary Coded DIP Switch DIP Switch 24VDC 2.54mm

Trustpilot