Omron A6E-8104-N DIP Switch 4 Position Slide Through Hole

MPN
A6E-8104-N
Brand
Omron
Order Code
15-4732
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
125+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Available to back orderBack-order availability date - 28/09/2026

The Omron A6E-8104-N is a four-position slide DIP switch designed for through-hole mounting.

It features reliable contact construction for effective circuit control.

This switch is commonly used in setting configurations for electronic devices.

Its robust design ensures long-term performance in various applications.


Type DIP Switch
Circuit SPST
Number of Positions 4
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Raised Actuator
Pitch 2.54mm
Product Type Rotary Coded DIP Switch

Reviews

Be the first to submit a review

Trustpilot