Omron A6E-4101-N DIP Switch Sliding 4 Pole Through Hole

MPN
A6E-4101-N
Brand
Omron
Order Code
15-5865
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
200+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack order, lead time 4 months

The Omron A6E-4101-N is a DIP switch with four sliding poles, designed for through-hole mounting.

This component offers reliable circuit settings with a compact build.

It is commonly used in electronic devices for manual settings on circuit boards.

Its durable design ensures secure and precise operations.


Type DIP Switch
Number of Positions 4
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Flat
Pitch 2.54mm
Product Type Rotary Coded DIP Switch

Reviews

Be the first to submit a review

Trustpilot