Omron A6E-3101-N DIP Switch Compact 3-Pole Slide Type

Image Representative of Range

Omron A6E-3101-N DIP Switch Compact 3-Pole Slide Type

MPN
A6E-3101-N
Brand
Omron
Order Code
15-4502
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
20+ £1.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 97 in stock

The Omron A6E-3101-N is a compact 3-pole slide type DIP switch.

It features a reliable switching mechanism and a conveniently small footprint.

The switch is suitable for applications requiring configuration settings like circuit boards and electronic devices.

Omron's design ensures durability and ease of use in precise electrical adjustments.


Type DIP Switch
Circuit SPST
Number of Positions 3
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Slide
Pitch 2.54mm

Reviews

Be the first to submit a review

Trustpilot