Omron A6E-5104-N DIP Switch 4 Position Through Hole Slide Actuation

MPN
A6E-5104-N
Brand
Omron
Order Code
15-4749
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
200+ £1.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 28/09/2026

The Omron A6E-5104-N is a four-position DIP switch designed for through-hole mounting.

It features slide actuation for easy operation and reliable performance.

This switch is ideal for adjusting settings in electronic devices and circuit boards.

Its compact design makes it suitable for consumer electronics and industrial equipment.


Type DIP Switch
Circuit SPST
Number of Positions 4
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Slide
Pitch 2.54mm

Reviews

Be the first to submit a review

Trustpilot