Omron A6E-0101-N DIP Switch 1Pole Slide SPST Through Hole PCB Mounted

Image Representative of Range

Omron A6E-0101-N DIP Switch 1Pole Slide SPST Through Hole PCB Mounted

MPN
A6E-0101-N
Brand
Omron
Order Code
15-5702
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £2.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 28/09/2026

The Omron A6E-0101-N is a DIP switch featuring a 1-pole slide SPST mechanism.

It is designed for through-hole PCB mounting, providing reliable electrical performance.

This switch is suitable for circuit controlling in compact electronic devices.

It is often used in applications requiring straightforward binary selection or configuration options.


Type DIP Switch
Circuit SPST
Number of Positions 1
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Slide
Pitch 2.54mm

Reviews

Be the first to submit a review

Trustpilot