Omron A6E-6104-N DIP Switch SPDT 6 Position Slide Surface Mount

Image Representative of Range

Omron A6E-6104-N DIP Switch SPDT 6 Position Slide Surface Mount

MPN
A6E-6104-N
Brand
Omron
Order Code
15-4569
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
63+ £1.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 63
Available to back orderBack-order availability date - 28/09/2026

The Omron A6E-6104-N is a surface mount, slide-type DIP switch with six positions.

It features SPDT contacts and provides reliable functionality in a compact form.

This component is ideal for setting configurations in various electronic devices.

Typical applications include telecommunications, industrial control systems, and consumer electronics.


Type DIP Switch
Circuit SPDT
Number of Positions 6
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Raised Actuator
Pitch 2.54mm
Product Type Rotary Coded DIP Switch

Reviews

Be the first to submit a review

Trustpilot