Omron A6E-2101-N Dip Switch SPST 0.025A Horizontal Slide Type

Image Representative of Range

Omron A6E-2101-N Dip Switch SPST 0.025A Horizontal Slide Type

MPN
A6E-2101-N
Brand
Omron
Order Code
15-4777
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
109+ £1.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 109
Available to back orderBack-order availability date - 21/10/2026

The Omron A6E-2101-N is a horizontal slide type DIP switch.

It features a single-pole single-throw (SPST) configuration with a current rating of 0.025A.

This switch is typically used for setting configurations on printed circuit boards.

Its compact design makes it ideal for space-constrained electronic applications.


Type DIP Switch
Circuit SPST
Current Rating 0.025A
Voltage Rating 24VDC
Actuator Type Flat
Pitch 2.54mm
Product Type Rotary Coded DIP Switch

Reviews

Be the first to submit a review

Trustpilot