Neutrik XLR XLR connector 617405

Neutrik Brand: Neutrik
The Neutrik XLR connectors are a line of durable, high-quality 5-pin connectors designed for various audio and outdoor applications, featuring robust construction and reliable performance.
Description Image Product Buy Pricing (Ex VAT) Connector Type Mounting Style Orientation Connector Body Material Colour IP Rating Termination Type Temperature Range No. of Contacts Number of pins
Neutrik NC5FDX-TOP XLR Connector Socket 5-Pin Built-In 1pc
Neutrik NC5FDX-TOP XLR Connector Socket 5-Pin Built-In 1pc
Standard range
Order code: 05-5754
MPN: NC5FDX-TOP

Order in multiples of 50


Available to back orderBack-order availability date - 25/10/2026
50+ £8.03
Price per unit Ex VAT
Socket Push Fit In-Line PA6.6 Push Fit XLR connector 5 5
Neutrik NC5FX1-TOP X-TOP XLR Connector 5-Pin Black IP65 Outdoor Use
Neutrik NC5FX1-TOP X-TOP XLR Connector 5-Pin Black IP65 Outdoor Use
Standard range
Order code: 05-5755
MPN: NC5FX1-TOP

Order in multiples of 50


Available to back orderBack-order availability date - 25/10/2026
50+ £12.08
Price per unit Ex VAT
Socket Cable Mount In-Line Plastic Black IP65 Connector, straight -30 °C to 80°C 5 5
Neutrik NC5FX1-TOP-14 X-TOP Series Heavy-Duty XLR Connector 5-Pin Black
Neutrik NC5FX1-TOP-14 X-TOP Series Heavy-Duty XLR Connector 5-Pin Black
Standard range
Order code: 05-5756
MPN: NC5FX1-TOP-14

Order in multiples of 50


Available to back orderBack-order availability date - 25/10/2026
50+ £12.90
Price per unit Ex VAT
Socket Cable Mount In-Line Plastic Black IP65 Connector, straight -30 °C to 80°C 5 5
Neutrik NC5MDX-TOP XLR Connector 5-Pin Durable Weatherproof Mount
Neutrik NC5MDX-TOP XLR Connector 5-Pin Durable Weatherproof Mount
Standard range
Order code: 05-5758
MPN: NC5MDX-TOP

Order in multiples of 50


Available to back orderBack-order availability date - 25/10/2026
50+ £13.27
Price per unit Ex VAT
Plug, mount Cable Mount Plug, mount 5 5
Neutrik NC5MX1-TOP X-TOP XLR Connector 5-Pin Black Heavy-Duty Outdoor Use
Neutrik NC5MX1-TOP X-TOP XLR Connector 5-Pin Black Heavy-Duty Outdoor Use
Standard range
Order code: 05-5759
MPN: NC5MX1-TOP

Order in multiples of 50


Available to back orderBack-order availability date - 25/10/2026
50+ £11.29
Price per unit Ex VAT
Plug Cable Mount In-Line Black IP65 Plug, straight -30 °C to 80°C 5 5
Neutrik NC5MX1-TOP-14 X-TOP XLR Connector 5-Pin Black Outdoor Use IP65
Neutrik NC5MX1-TOP-14 X-TOP XLR Connector 5-Pin Black Outdoor Use IP65
Standard range
Order code: 05-5760
MPN: NC5MX1-TOP-14

Order in multiples of 50


Available to back orderBack-order availability date - 25/10/2026
50+ £14.23
Price per unit Ex VAT
Plug, straight Cable Mount In-Line Black IP65 Plug, straight -30 °C to 80°C 5 5

Trustpilot