Neutrik NC5FDX-TOP XLR Connector Socket 5-Pin Built-In 1pc

MPN
NC5FDX-TOP
Brand
Neutrik
EAN-13
7613187011924
Order Code
05-5754
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/09/2026

The Neutrik NC5FDX-TOP XLR connector socket is a high-quality, weatherproof audio connector with five pins.

As a part of Neutrik's TOP series, it is designed for outdoor and demanding environments, ensuring reliable connections in any situation. It is suitable for professional audio equipment, stage setups, and broadcast applications.


  • Heavy-duty sealed XLR connector range for harsh and demanding environment
  • IP65 rated and TOP approved in consideration to UL50E by mating with related cable or chassis connector of the XLR TOP range
  • Uses high impact UV-resistant materials
  • Maintains sealing when in use and when disconnected
Connector Type Socket
No. of Contacts 5
Orientation In-Line
Mounting Style Push Fit
Connector Body Material PA6.6
Number of pins 5
Termination Push Fit
Type XLR connector

Reviews

Be the first to submit a review

Trustpilot