Neutrik NC5MX1-TOP X-TOP XLR Connector 5-Pin Black Heavy-Duty Outdoor Use

MPN
NC5MX1-TOP
Brand
Neutrik
EAN-13
7613187019913
Order Code
05-5759
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/09/2026

The Neutrik NC5MX1-TOP XLR connector is a straight plug with 5 pins, designed for reliable audio and broadcast applications. Its black design enhances durability and compatibility in harsh environments. This connector is ideal for professional audio equipment requiring robust connections.
Connector Type Plug
No. of Contacts 5
Orientation In-Line
Mounting Style Cable Mount
Colour Black
IP Rating IP65
Number of pins 5
Temperature Range -30 °C to 80°C
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot