Neutrik NC5FX1-TOP-14 X-TOP Series Heavy-Duty XLR Connector 5-Pin Black

MPN
NC5FX1-TOP-14
Brand
Neutrik
EAN-13
7613187020032
Order Code
05-5756
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/09/2026

The Neutrik NC5FX1-TOP-14 XLR connector is a robust, straight connector with 5 pins, designed to provide reliable audio connections. With its black colour, this XLR connector is built for professional audio equipment, particularly in outdoor applications. Neutrik's design ensures durability and adaptability, making it suitable for various live sound and studio environments.
Connector Type Socket
No. of Contacts 5
Orientation In-Line
Mounting Style Cable Mount
Colour Black
Connector Body Material Plastic
IP Rating IP65
Number of pins 5
Temperature Range -30 °C to 80°C
Type Connector, straight

Reviews

Be the first to submit a review

Trustpilot