Neutrik NC5FX1-TOP X-TOP XLR Connector 5-Pin Black IP65 Outdoor Use

MPN
NC5FX1-TOP
Brand
Neutrik
EAN-13
7613187019890
Order Code
05-5755
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
50+ £12.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 25/10/2026

The Neutrik NC5FX1-TOP XLR connector is a robust, black, 5-pin connector ideal for professional audio applications. Its straight design ensures reliable connections in various environmental conditions. This connector is particularly suitable for use in outdoor sound and lighting setups.
Connector Type Socket
No. of Contacts 5
Orientation In-Line
Mounting Style Cable Mount
Colour Black
Connector Body Material Plastic
IP Rating IP65
Number of pins 5
Temperature Range -30 °C to 80°C
Type Connector, straight

Reviews

Be the first to submit a review

Trustpilot